



UUJ2W4R7MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2W4R7MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2W4R7MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2W4R7MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2W4R7MNJ1MS |
Description | CAP ALUM 4.7UF 20% 450V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2W4R7MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,78540 € | 39,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,67767 € | 101,65 € |
| 300 | 0,62417 € | 187,25 € |
| 450 | 0,59718 € | 268,73 € |
| 750 | 0,56708 € | 425,31 € |
| 1.050 | 0,54939 € | 576,86 € |
| 1.500 | 0,53229 € | 798,44 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

