



UUJ2W3R3MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2W3R3MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2W3R3MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2W3R3MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2W3R3MNJ1MS |
Description | CAP ALUM 3.3UF 20% 450V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2W3R3MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98600 € | 9,86 € |
| 50 | 0,76460 € | 38,23 € |
| 100 | 0,69460 € | 69,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,63635 € | 127,27 € |
| 400 | 0,58793 € | 235,17 € |
| 600 | 0,56347 € | 338,08 € |
| 1.000 | 0,53621 € | 536,21 € |
| 1.400 | 0,52019 € | 728,27 € |
| 2.000 | 0,50471 € | 1.009,42 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

