Direct




UUJ2G330MRQ1MS | |
|---|---|
DigiKey Part Number | UUJ2G330MRQ1MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUJ2G330MRQ1MS |
Description | CAP ALUM 33UF 20% 400V SMD |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2G330MRQ1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 256 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.787" Dia (20.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.831" L x 0.831" W (21.10mm x 21.10mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUJ2G330MNJ6MS | Nichicon | 150 | 493-UUJ2G330MNJ6MSCT-ND | 2,87000 € | Direct |


