



UUJ2E220MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2E220MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2E220MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2E220MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2E220MNJ1MS |
Description | CAP ALUM 22UF 20% 250V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2E220MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 288 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 250 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30400 € | 13,04 € |
| 50 | 1,02320 € | 51,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,90920 € | 113,65 € |
| 250 | 0,83968 € | 209,92 € |
| 375 | 0,80456 € | 301,71 € |
| 625 | 0,76541 € | 478,38 € |
| 875 | 0,74241 € | 649,61 € |
| 1.250 | 0,72018 € | 900,23 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

