



UUJ2E100MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2E100MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2E100MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2E100MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2E100MNJ1MS |
Description | CAP ALUM 10UF 20% 250V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2E100MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 168 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07500 € | 10,75 € |
| 50 | 0,83640 € | 41,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,72293 € | 108,44 € |
| 300 | 0,66663 € | 199,99 € |
| 450 | 0,63820 € | 287,19 € |
| 750 | 0,60651 € | 454,88 € |
| 1.050 | 0,58788 € | 617,27 € |
| 1.500 | 0,56989 € | 854,84 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

