



UUJ2D680MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2D680MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2D680MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2D680MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2D680MNJ1MS |
Description | CAP ALUM 68UF 20% 200V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2D680MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 $ | 3,34 $ |
| 10 | 2,24500 $ | 22,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,70133 $ | 127,60 $ |
| 150 | 1,57220 $ | 235,83 $ |
| 225 | 1,50698 $ | 339,07 $ |
| 375 | 1,43429 $ | 537,86 $ |
| 525 | 1,39154 $ | 730,56 $ |
| 750 | 1,35027 $ | 1.012,70 $ |
| Unit Price without VAT: | 3,34000 $ |
|---|---|
| Unit Price with VAT: | 3,97460 $ |

