



UUJ2D330MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ2D330MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ2D330MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ2D330MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2D330MNJ6MS |
Description | CAP ALUM 33UF 20% 200V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2D330MNJ6MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 352 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,26800 € | 12,68 € |
| 50 | 0,99380 € | 49,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,88264 € | 110,33 € |
| 250 | 0,81468 € | 203,67 € |
| 375 | 0,78040 € | 292,65 € |
| 625 | 0,74219 € | 463,87 € |
| 875 | 0,71971 € | 629,75 € |
| 1.250 | 0,69800 € | 872,50 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

