



UUJ2D330MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2D330MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2D330MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2D330MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2D330MNJ1MS |
Description | CAP ALUM 33UF 20% 200V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2D330MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 352 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32000 € | 13,20 € |
| 50 | 1,03600 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,92064 € | 115,08 € |
| 250 | 0,85024 € | 212,56 € |
| 375 | 0,81467 € | 305,50 € |
| 625 | 0,77506 € | 484,41 € |
| 875 | 0,75176 € | 657,79 € |
| 1.250 | 0,72925 € | 911,56 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

