68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ2C680MNJ1MS

DigiKey Part Number
UUJ2C680MNJ1MTR-ND - Tape & Reel (TR)
493-UUJ2C680MNJ1MSCT-ND - Cut Tape (CT)
493-UUJ2C680MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ2C680MNJ1MS
Description
CAP ALUM 68UF 20% 160V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ2C680MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,61100 €16,11 €
501,27540 €63,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,13904 €142,38 €
2501,05592 €263,98 €
3751,01395 €380,23 €
6250,96715 €604,47 €
8750,93963 €822,18 €
1.2500,91307 €1.141,34 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €