



UUJ2C470MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ2C470MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ2C470MNJ6MSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUJ2C470MNJ6MS |
Description | CAP ALUM 47UF 20% 160V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2C470MNJ6MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 416 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12800 € | 11,28 € |
| 50 | 0,87980 € | 43,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,77880 € | 97,35 € |
| 250 | 0,71724 € | 179,31 € |
| 375 | 0,68613 € | 257,30 € |
| 625 | 0,65146 € | 407,16 € |
| 875 | 0,63107 € | 552,19 € |
| 1.250 | 0,61137 € | 764,21 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

