330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UUJ2A331MNQ1ZD

DigiKey Part Number
UUJ2A331MNQ1ZD-ND
Manufacturer
Manufacturer Product Number
UUJ2A331MNQ1ZD
Description
CAP ALUM 330UF 20% 100V SMD
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
750 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.886" (22.50mm)
Tolerance
±20%
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.