220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ2A221MNJ6MS

DigiKey Part Number
UUJ2A221MNJ6MTR-ND - Tape & Reel (TR)
493-UUJ2A221MNJ6MSCT-ND - Cut Tape (CT)
493-UUJ2A221MNJ6MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ2A221MNJ6MS
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ2A221MNJ6MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.886" (22.50mm)
Tolerance
±20%
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,36700 €13,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
751,01867 €76,40 €
1500,93573 €140,36 €
2250,89387 €201,12 €
3750,84715 €317,68 €
5250,81971 €430,35 €
7500,79319 €594,89 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €