



UUJ2A221MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ2A221MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ2A221MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ2A221MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2A221MNJ6MS |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2A221MNJ6MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36700 € | 13,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,01867 € | 76,40 € |
| 150 | 0,93573 € | 140,36 € |
| 225 | 0,89387 € | 201,12 € |
| 375 | 0,84715 € | 317,68 € |
| 525 | 0,81971 € | 430,35 € |
| 750 | 0,79319 € | 594,89 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

