



UUJ2A101MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2A101MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2A101MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2A101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2A101MNJ1MS |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2A101MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 427.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31700 € | 13,17 € |
| 50 | 1,03360 € | 51,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,91872 € | 114,84 € |
| 250 | 0,84860 € | 212,15 € |
| 375 | 0,81320 € | 304,95 € |
| 625 | 0,77373 € | 483,58 € |
| 875 | 0,75055 € | 656,73 € |
| 1.250 | 0,72813 € | 910,16 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

