



UUJ2A101MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2A101MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2A101MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2A101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2A101MNJ1MS |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2A101MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 427.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 $ | 2,35 $ |
| 10 | 1,55000 $ | 15,50 $ |
| 50 | 1,21620 $ | 60,81 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,08096 $ | 135,12 $ |
| 250 | 0,99848 $ | 249,62 $ |
| 375 | 0,95683 $ | 358,81 $ |
| 625 | 0,91038 $ | 568,99 $ |
| 875 | 0,88310 $ | 772,71 $ |
| 1.250 | 0,85672 $ | 1.070,90 $ |
| Unit Price without VAT: | 2,35000 $ |
|---|---|
| Unit Price with VAT: | 2,79650 $ |

