



UUJ1V471MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1V471MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1V471MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1V471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1V471MNJ1MS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1V471MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16800 € | 11,68 € |
| 50 | 0,91200 € | 45,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,80808 € | 101,01 € |
| 250 | 0,74464 € | 186,16 € |
| 375 | 0,71259 € | 267,22 € |
| 625 | 0,67688 € | 423,05 € |
| 875 | 0,65586 € | 573,88 € |
| 1.250 | 0,63558 € | 794,48 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

