330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ1V331MNJ1MS

DigiKey Part Number
UUJ1V331MNJ1MTR-ND - Tape & Reel (TR)
493-UUJ1V331MNJ1MSCT-ND - Cut Tape (CT)
493-UUJ1V331MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ1V331MNJ1MS
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ1V331MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1500,67553 €101,33 €
3000,62233 €186,70 €
4500,59547 €267,96 €
7500,56553 €424,15 €
1.0500,54792 €575,32 €
1.5000,53092 €796,38 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,00800 €10,08 €
500,78280 €39,14 €
Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,02100 €10,21 €
500,79260 €39,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €