



UUJ1E331MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1E331MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1E331MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1E331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1E331MNJ1MS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1E331MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,99000 € | 9,90 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,69830 € | 69,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,63995 € | 127,99 € |
| 400 | 0,59140 € | 236,56 € |
| 600 | 0,56692 € | 340,15 € |
| 1.000 | 0,53960 € | 539,60 € |
| 1.400 | 0,52354 € | 732,96 € |
| 2.000 | 0,50803 € | 1.016,06 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

