



UUJ1E102MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1E102MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1E102MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1E102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1E102MNJ1MS |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1E102MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 805 mA @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,47800 € | 14,78 € |
| 50 | 1,16540 € | 58,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,03872 € | 129,84 € |
| 250 | 0,96144 € | 240,36 € |
| 375 | 0,92240 € | 345,90 € |
| 625 | 0,87891 € | 549,32 € |
| 875 | 0,85334 € | 746,67 € |
| 1.250 | 0,82863 € | 1.035,79 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

