



UUJ1E102MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1E102MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1E102MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1E102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1E102MNJ1MS |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1E102MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 805 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,47800 € | 14,78 € |
| 50 | 1,16540 € | 58,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,03872 € | 129,84 € |
| 250 | 0,96144 € | 240,36 € |
| 375 | 0,92240 € | 345,90 € |
| 625 | 0,87891 € | 549,32 € |
| 875 | 0,85334 € | 746,67 € |
| 1.250 | 0,82863 € | 1.035,79 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

