



UUJ1C102MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ1C102MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ1C102MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ1C102MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1C102MNJ6MS |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1C102MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 724.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09300 € | 10,93 € |
| 50 | 0,85160 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,75352 € | 94,19 € |
| 250 | 0,69364 € | 173,41 € |
| 375 | 0,66344 € | 248,79 € |
| 625 | 0,62974 € | 393,59 € |
| 875 | 0,60993 € | 533,69 € |
| 1.250 | 0,59080 € | 738,50 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

