



UUJ0J332MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ0J332MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ0J332MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ0J332MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ0J332MNJ1MS |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ0J332MNJ1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.0695 A @ 10 kHz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54300 € | 15,43 € |
| 50 | 1,21900 € | 60,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,08760 € | 135,95 € |
| 250 | 1,00748 € | 251,87 € |
| 375 | 0,96701 € | 362,63 € |
| 625 | 0,92187 € | 576,17 € |
| 875 | 0,89537 € | 783,45 € |
| 1.250 | 0,86974 € | 1.087,17 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

