



UUG2W100MNJ1MS | |
|---|---|
DigiKey Part Number | UUG2W100MNJ1MTR-ND - Tape & Reel (TR) 493-UUG2W100MNJ1MSCT-ND - Cut Tape (CT) 493-UUG2W100MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG2W100MNJ1MS |
Description | CAP ALUM 10UF 20% 450V SMD |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2W100MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 224 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58400 € | 15,84 € |
| 50 | 1,25260 € | 62,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,11792 € | 139,74 € |
| 250 | 1,03572 € | 258,93 € |
| 375 | 0,99427 € | 372,85 € |
| 625 | 0,94803 € | 592,52 € |
| 875 | 0,92086 € | 805,75 € |
| 1.250 | 0,89462 € | 1.118,27 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

