



UUG2G470MNQ1MS | |
|---|---|
DigiKey Part Number | UUG2G470MNQ1MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUG2G470MNQ1MS |
Description | CAP ALUM 47UF 20% 400V SMD |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 688 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 1,42202 € | 147,89 € |
| Unit Price without VAT: | 1,42202 € |
|---|---|
| Unit Price with VAT: | 1,69220 € |

