



UUG2G220MNJ6MS | |
|---|---|
DigiKey Part Number | UUG2G220MNJ6MTR-ND - Tape & Reel (TR) 493-UUG2G220MNJ6MSCT-ND - Cut Tape (CT) 493-UUG2G220MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG2G220MNJ6MS |
Description | CAP ALUM 22UF 20% 400V SMD |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2G220MNJ6MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 448 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,39900 € | 13,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,04360 € | 78,27 € |
| 150 | 0,95907 € | 143,86 € |
| 225 | 0,91640 € | 206,19 € |
| 375 | 0,86877 € | 325,79 € |
| 525 | 0,84076 € | 441,40 € |
| 750 | 0,81373 € | 610,30 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

