



UUG2E680MRQ6MS | |
|---|---|
DigiKey Part Number | UUG2E680MRQ6MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUG2E680MRQ6MS |
Description | CAP ALUM 68UF 20% 250V SMD |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2E680MRQ6MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 784 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.787" Dia (20.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.831" L x 0.831" W (21.10mm x 21.10mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |

