68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UUG2E680MNQ6ZD

DigiKey Part Number
UUG2E680MNQ6ZD-ND
Manufacturer
Manufacturer Product Number
UUG2E680MNQ6ZD
Description
CAP ALUM 68UF 20% 250V SMD
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
784 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.886" (22.50mm)
Tolerance
±20%
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.