



UUG2D101MNJ1MS | |
|---|---|
DigiKey Part Number | UUG2D101MNJ1MTR-ND - Tape & Reel (TR) 493-UUG2D101MNJ1MSCT-ND - Cut Tape (CT) 493-UUG2D101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG2D101MNJ1MS |
Description | CAP ALUM 100UF 20% 200V SMD |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2D101MNJ1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 944 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUJ2D101MNJ6MS | Nichicon | 1.203 | 493-UUJ2D101MNJ6MSCT-ND | 2,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77600 € | 17,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,34147 € | 100,61 € |
| 150 | 1,23807 € | 185,71 € |
| 225 | 1,18591 € | 266,83 € |
| 375 | 1,12768 € | 422,88 € |
| 525 | 1,09347 € | 574,07 € |
| 750 | 1,06041 € | 795,31 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

