



UUG2C101MNJ1MS | |
|---|---|
DigiKey Part Number | UUG2C101MNJ1MTR-ND - Tape & Reel (TR) 493-UUG2C101MNJ1MSCT-ND - Cut Tape (CT) 493-UUG2C101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG2C101MNJ1MS |
Description | CAP ALUM 100UF 20% 160V SMD |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2C101MNJ1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 944 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUJ2C101MNJ1MS | Nichicon | 6 | 493-UUJ2C101MNJ1MSCT-ND | 2,60000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,53800 € | 15,38 € |
| 50 | 1,21520 € | 60,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,08416 € | 135,52 € |
| 250 | 1,00412 € | 251,03 € |
| 375 | 0,96379 € | 361,42 € |
| 625 | 0,91880 € | 574,25 € |
| 875 | 0,89234 € | 780,80 € |
| 1.250 | 0,86679 € | 1.083,49 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

