



UUG2A680MNJ1MS | |
|---|---|
DigiKey Part Number | UUG2A680MNJ1MTR-ND - Tape & Reel (TR) 493-UUG2A680MNJ1MSCT-ND - Cut Tape (CT) 493-UUG2A680MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG2A680MNJ1MS |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2A680MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98200 € | 9,82 € |
| 50 | 0,76140 € | 38,07 € |
| 100 | 0,69180 € | 69,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,61490 € | 122,98 € |
| 400 | 0,56788 € | 227,15 € |
| 600 | 0,54417 € | 326,50 € |
| 1.000 | 0,51770 € | 517,70 € |
| 1.400 | 0,50215 € | 703,01 € |
| 2.000 | 0,48712 € | 974,24 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

