330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUG2A331MNJ1MS

DigiKey Part Number
UUG2A331MNJ1MTR-ND - Tape & Reel (TR)
493-UUG2A331MNJ1MSCT-ND - Cut Tape (CT)
493-UUG2A331MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUG2A331MNJ1MS
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUG2A331MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.2375 A @ 10 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.886" (22.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,77600 €17,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
751,34147 €100,61 €
1501,23807 €185,71 €
2251,18591 €266,83 €
3751,12768 €422,88 €
5251,09347 €574,07 €
7501,06041 €795,31 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €