



UUG2A221MNJ1MS | |
|---|---|
DigiKey Part Number | UUG2A221MNJ1MTR-ND - Tape & Reel (TR) 493-UUG2A221MNJ1MSCT-ND - Cut Tape (CT) 493-UUG2A221MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG2A221MNJ1MS |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2A221MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 997.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,55900 € | 15,59 € |
| 50 | 1,23180 € | 61,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,09904 € | 137,38 € |
| 250 | 1,01800 € | 254,50 € |
| 375 | 0,97709 € | 366,41 € |
| 625 | 0,93147 € | 582,17 € |
| 875 | 0,90467 € | 791,59 € |
| 1.250 | 0,87878 € | 1.098,47 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

