



UUG2A101MNJ1MS | |
|---|---|
DigiKey Part Number | UUG2A101MNJ1MTR-ND - Tape & Reel (TR) 493-UUG2A101MNJ1MSCT-ND - Cut Tape (CT) 493-UUG2A101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG2A101MNJ1MS |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2A101MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07700 € | 10,77 € |
| 50 | 0,83800 € | 41,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,72440 € | 108,66 € |
| 300 | 0,66800 € | 200,40 € |
| 450 | 0,63953 € | 287,79 € |
| 750 | 0,60780 € | 455,85 € |
| 1.050 | 0,58914 € | 618,60 € |
| 1.500 | 0,57111 € | 856,66 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

