



UUG1V222MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1V222MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1V222MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1V222MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1V222MNJ1MS |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1V222MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75800 € | 17,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,32680 € | 99,51 € |
| 150 | 1,22420 € | 183,63 € |
| 225 | 1,17249 € | 263,81 € |
| 375 | 1,11477 € | 418,04 € |
| 525 | 1,08086 € | 567,45 € |
| 750 | 1,04808 € | 786,06 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

