



UUG1V102MNJ6MS | |
|---|---|
DigiKey Part Number | UUG1V102MNJ6MTR-ND - Tape & Reel (TR) 493-UUG1V102MNJ6MSCT-ND - Cut Tape (CT) 493-UUG1V102MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1V102MNJ6MS |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1V102MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.15 A @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99700 € | 9,97 € |
| 50 | 0,77400 € | 38,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,68336 € | 85,42 € |
| 250 | 0,62804 € | 157,01 € |
| 375 | 0,60013 € | 225,05 € |
| 625 | 0,56898 € | 355,61 € |
| 875 | 0,55065 € | 481,82 € |
| 1.250 | 0,53295 € | 666,19 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

