



UUG1V102MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1V102MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1V102MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1V102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1V102MNJ1MS |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1V102MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.15 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36600 € | 13,66 € |
| 50 | 1,07380 € | 53,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,95520 € | 119,40 € |
| 250 | 0,88288 € | 220,72 € |
| 375 | 0,84640 € | 317,40 € |
| 625 | 0,80568 € | 503,55 € |
| 875 | 0,78175 € | 684,03 € |
| 1.250 | 0,75862 € | 948,27 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

