



UUG1J471MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1J471MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1J471MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1J471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1J471MNJ1MS |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1J471MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.275 A @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,79700 € | 17,97 € |
| 50 | 1,42800 € | 71,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,27864 € | 159,83 € |
| 250 | 1,18760 € | 296,90 € |
| 375 | 1,14160 € | 428,10 € |
| 625 | 1,09037 € | 681,48 € |
| 875 | 1,06024 € | 927,71 € |
| 1.250 | 1,03114 € | 1.288,92 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

