



UUG1J331MNJ6MS | |
|---|---|
DigiKey Part Number | UUG1J331MNJ6MTR-ND - Tape & Reel (TR) 493-UUG1J331MNJ6MSCT-ND - Cut Tape (CT) 493-UUG1J331MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1J331MNJ6MS |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1J331MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,73220 € | 36,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,64576 € | 80,72 € |
| 250 | 0,59284 € | 148,21 € |
| 375 | 0,56619 € | 212,32 € |
| 625 | 0,53643 € | 335,27 € |
| 875 | 0,51893 € | 454,06 € |
| 1.250 | 0,50202 € | 627,52 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

