



UUG1J331MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1J331MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1J331MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1J331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1J331MNJ1MS |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1J331MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,26900 € | 12,69 € |
| 50 | 0,99460 € | 49,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,88312 € | 110,39 € |
| 250 | 0,81524 € | 203,81 € |
| 375 | 0,78093 € | 292,85 € |
| 625 | 0,74269 € | 464,18 € |
| 875 | 0,72021 € | 630,18 € |
| 1.250 | 0,69848 € | 873,10 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

