



UUG1J331MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1J331MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1J331MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1J331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1J331MNJ1MS |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1J331MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.654" L x 0.654" W (16.60mm x 16.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28500 € | 12,85 € |
| 50 | 1,00700 € | 50,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,89424 € | 111,78 € |
| 250 | 0,82548 € | 206,37 € |
| 375 | 0,79077 € | 296,54 € |
| 625 | 0,75205 € | 470,03 € |
| 875 | 0,72927 € | 638,11 € |
| 1.250 | 0,70727 € | 884,09 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

