



UUG1H331MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1H331MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1H331MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1H331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1H331MNJ1MS |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1H331MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 780 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96900 € | 9,69 € |
| 50 | 0,75100 € | 37,55 € |
| 100 | 0,68200 € | 68,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,62465 € | 124,93 € |
| 400 | 0,57698 € | 230,79 € |
| 600 | 0,55287 € | 331,72 € |
| 1.000 | 0,52601 € | 526,01 € |
| 1.400 | 0,51022 € | 714,31 € |
| 2.000 | 0,49496 € | 989,92 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

