



UUG1H221MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1H221MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1H221MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1H221MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1H221MNJ1MS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1H221MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,70840 € | 35,42 € |
| 100 | 0,64290 € | 64,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,58825 € | 117,65 € |
| 400 | 0,54290 € | 217,16 € |
| 600 | 0,52000 € | 312,00 € |
| 1.000 | 0,49445 € | 494,45 € |
| 1.400 | 0,47944 € | 671,22 € |
| 2.000 | 0,46493 € | 929,86 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

