



UUG1E471MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1E471MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1E471MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1E471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1E471MNJ1MS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1E471MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,90600 € | 9,06 € |
| 50 | 0,70060 € | 35,03 € |
| 100 | 0,63560 € | 63,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,58160 € | 116,32 € |
| 400 | 0,53663 € | 214,65 € |
| 600 | 0,51393 € | 308,36 € |
| 1.000 | 0,48862 € | 488,62 € |
| 1.400 | 0,47374 € | 663,24 € |
| 2.000 | 0,45937 € | 918,74 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

