



UUG1E222MNJ6MS | |
|---|---|
DigiKey Part Number | UUG1E222MNJ6MTR-ND - Tape & Reel (TR) 493-UUG1E222MNJ6MSCT-ND - Cut Tape (CT) 493-UUG1E222MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1E222MNJ6MS |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1E222MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5525 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50200 € | 15,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,12453 € | 84,34 € |
| 150 | 1,03487 € | 155,23 € |
| 225 | 0,98947 € | 222,63 € |
| 375 | 0,93893 € | 352,10 € |
| 525 | 0,90922 € | 477,34 € |
| 750 | 0,88048 € | 660,36 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

