



UUG1E222MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1E222MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1E222MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1E222MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1E222MNJ1MS |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1E222MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5525 A @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,54500 € | 15,45 € |
| 50 | 1,22020 € | 61,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,08872 € | 136,09 € |
| 250 | 1,00852 € | 252,13 € |
| 375 | 0,96803 € | 363,01 € |
| 625 | 0,92286 € | 576,79 € |
| 875 | 0,89634 € | 784,30 € |
| 1.250 | 0,87069 € | 1.088,36 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

