



UUG1E102MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1E102MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1E102MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1E102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1E102MNJ1MS |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1E102MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 943 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,78340 € | 39,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,67613 € | 101,42 € |
| 300 | 0,62290 € | 186,87 € |
| 450 | 0,59600 € | 268,20 € |
| 750 | 0,56604 € | 424,53 € |
| 1.050 | 0,54843 € | 575,85 € |
| 1.500 | 0,53141 € | 797,12 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

