



UUG1C332MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1C332MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1C332MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1C332MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1C332MNJ1MS |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1C332MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6675 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,51100 € | 15,11 € |
| 50 | 1,19240 € | 59,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,06336 € | 132,92 € |
| 250 | 0,98464 € | 246,16 € |
| 375 | 0,94485 € | 354,32 € |
| 625 | 0,90054 € | 562,84 € |
| 875 | 0,87449 € | 765,18 € |
| 1.250 | 0,84932 € | 1.061,65 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

