



UUG1C222MNJ6MS | |
|---|---|
DigiKey Part Number | UUG1C222MNJ6MTR-ND - Tape & Reel (TR) 493-UUG1C222MNJ6MSCT-ND - Cut Tape (CT) 493-UUG1C222MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1C222MNJ6MS |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1C222MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3225 A @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,65860 € | 32,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,57912 € | 72,39 € |
| 250 | 0,53076 € | 132,69 € |
| 375 | 0,50635 € | 189,88 € |
| 625 | 0,47909 € | 299,43 € |
| 875 | 0,46304 € | 405,16 € |
| 1.250 | 0,44756 € | 559,45 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

