1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUG1C102MNJ1MS

DigiKey Part Number
UUG1C102MNJ1MTR-ND - Tape & Reel (TR)
493-UUG1C102MNJ1MSCT-ND - Cut Tape (CT)
493-UUG1C102MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUG1C102MNJ1MS
Description
CAP ALUM 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUG1C102MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
816.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,97300 €9,73 €
500,75480 €37,74 €
1000,68560 €68,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,62815 €125,63 €
4000,58033 €232,13 €
6000,55620 €333,72 €
1.0000,52929 €529,29 €
1.4000,51346 €718,84 €
2.0000,49819 €996,38 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €