



UUG1A472MNJ6MS | |
|---|---|
DigiKey Part Number | UUG1A472MNJ6MTR-ND - Tape & Reel (TR) 493-UUG1A472MNJ6MSCT-ND - Cut Tape (CT) 493-UUG1A472MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1A472MNJ6MS |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1A472MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,34800 € | 13,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,00320 € | 75,24 € |
| 150 | 0,92133 € | 138,20 € |
| 225 | 0,87996 € | 197,99 € |
| 375 | 0,83387 € | 312,70 € |
| 525 | 0,80674 € | 423,54 € |
| 750 | 0,78053 € | 585,40 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

